TE Connectivity D50-100FR technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | Chem-X D |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D50-100FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.