The D5121-000002100PD is a differential pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 100psi. It features an accuracy of ±0.25% and can withstand maximum overload pressures of up to 400psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use with a maximum operating supply voltage of 14V and has a typical operating supply voltage of 10V. The sensor is equipped with a male 1/4-19 BSPP port and is terminated with a cable. It is suitable for use in gas media and has a response time of 0.1 seconds (typical).
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |