This differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 psi and features an accuracy of ±0.25%. The device is designed to withstand a maximum overload pressure of 400 psi and has a typical operating supply voltage of 10V. The sensor's electrical termination is via a Packard connector, and it is suitable for use in gas media. The device's response time is 0.1 seconds typ, and it is rated for operation within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |