The D5125-00000G100PD is a differential pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 100psi and maintains an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 400psi and features a Bendix connector for electrical termination. It is designed to operate within a temperature range of -40 to 125°C and is suitable for gas media. The sensor has a response time of 0.1 seconds and is typically supplied with a voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |