The D5135-00000G100PD differential pressure sensor from TE Connectivity operates over a pressure range of 0 to 100psi with an overload capacity of 400psi. It features a 1/4-18 NPT port and a Bendix connector termination. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius. The sensor's typical operating supply voltage is 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is suitable for use in gas media and has a response time of approximately 0.1 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |