The TE Connectivity D5155-00000F100PD differential pressure sensor operates over a pressure range of 0 to 100psi with an accuracy of ±0.25. It can withstand a maximum overload pressure of 400psi and has a response time of 0.1 seconds. The device is designed for use in industrial environments and is available in a 1/4-19 BSPP female port configuration. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it can be powered with a supply voltage between 9 and 30 volts, with a maximum current draw of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |