The D5155-00000G100PD is a differential pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 100psi and offers an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 400psi. It has a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. The maximum supply current is 20mA. The sensor features a female 1/4-18 NPT port and uses a Bendix connector for electrical termination. It is designed for use in gas media and has a response time of 0.1 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |