This differential pressure sensor from TE Connectivity operates over a pressure range of 0 to 100psi and can withstand a maximum overload pressure of 400psi. It has an accuracy of ±0.25 and a response time of 0.1 seconds. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use with a 1/4-19 BSPP port and is terminated with Hirschmann electrical connections. The sensor is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |