
TE Connectivity D61414-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, Blue |
| Diameter | 0.059inch |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D61414-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.