TE Connectivity D71858-000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity D71858-000 to view detailed technical specifications.
No datasheet is available for this part.