TE Connectivity D7AC technical specifications.
| Actuating System | DC |
| Coil Current | 280mA |
| Coil Resistance | 100R |
| Contact Current Rating | 50A |
| ELV | Non-Compliant |
| Max Current Rating | 50A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Number of Poles | 2 |
| Resistance | 100R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D7AC to view detailed technical specifications.
No datasheet is available for this part.