TE Connectivity D7GR technical specifications.
| Coil Current | 280mA |
| Coil Resistance | 100R |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Resistance | 100R |
| Throw Configuration | SPDT, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D7GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.