TE Connectivity D87511-000 technical specifications.
| Package/Case | 600 |
| Color | Blue, Clear |
| Length | 93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D87511-000 to view detailed technical specifications.
No datasheet is available for this part.