TE Connectivity D97510000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D97510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.