TE Connectivity DCPT-12/6-45-RSU-1.5M technical specifications.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DCPT-12/6-45-RSU-1.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.