
TE Connectivity DCPT-3/1.5-45-STK technical specifications.
| Color | Green, Yellow |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DCPT-3/1.5-45-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
