TE Connectivity DH14B3 technical specifications.
| Actuating System | DC |
| Coil Current | 120mA |
| Coil Resistance | 233.33R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Max Current Rating | 25A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Poles | 3 |
| Resistance | 233.33R |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DH14B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.