TE Connectivity DIV46E21-41PN technical specifications.
| Gender | Male |
| Length | 38.66mm |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DIV46E21-41PN to view detailed technical specifications.
No datasheet is available for this part.