This 41-contact circular cable mount connector features a straight body orientation and a crimp termination method. It has a single port and is designed for cable mounting. The connector is suitable for applications requiring a high number of contacts.
TE Connectivity DIV46E21-41SN-023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DIV46E21-41SN-023 to view detailed technical specifications.
No datasheet is available for this part.