
This 6-position receptacle features a current rating of 7.5A and operates within a temperature range of -65°C to 175°C. It is designed for panel mount applications and utilizes crimp termination. The receptacle is constructed from aluminium with a cadmium plating and features copper alloy contacts with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.