
This 6-position receptacle features a cadmium plated aluminium body and gold plated copper alloy contacts. It is designed for panel mount applications and is part of the MIL-C-38999 Series I, DJT series. The connector is environment resistant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.