
The DJT10E13-98SB-LC is a 10-position receptacle connector with an aluminium body and cadmium plating. It features gold-plated copper alloy contacts and a CRIMP contact type. The connector is designed for panel mounting with flanges and is rated for environment resistance. It is part of the MIL-C-38999 Series I, DJT series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.