The DJT10E15-18BC is an 18-contact crimp receptacle with an aluminium body and gold-plated copper alloy contacts. It is designed for panel mount applications and features a cadmium-plated body. The receptacle is part of the MIL-C-38999 Series I, DJT series and is rated for environment-resistant use. The component is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown. The DJT10E15-18BC is suitable for use in a variety of applications where a reliable and durable connector is required.
TE Connectivity DJT10E15-18BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E15-18BC to view detailed technical specifications.
No datasheet is available for this part.