
This 41-position circular connector features an aluminium shell with a cadmium finish, suitable for operation up to 175°C. The connector has a crimp termination and is shielded for electromagnetic interference protection. It is rated for environment-resistant applications and meets the MIL-DTL-38999 Series I, DJT series specifications.
TE Connectivity DJT10E21-41AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E21-41AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.