The DJT10E21-41PN-LC is a 41-position shielded circular connector from TE Connectivity. It features a housing made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -65°C and 175°C and is suitable for panel or flange mounting. It is part of the MIL-DTL-38999 Series I, DJT series and is compliant with environment resistant ratings.
TE Connectivity DJT10E21-41PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E21-41PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.