
This 128-position circular receptacle connector features a current rating of 5A and an operating temperature range of -65°C to 175°C. It is designed for panel mount applications and is constructed with a body made of aluminium, with a cadmium plating. The contacts are made of copper alloy with a gold plating. The connector is compliant with the MIL-C-38999 Series I, DJT series and is rated as environment resistant.
TE Connectivity DJT10E25-35JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E25-35JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
