
The DJT10F11-98SB is a 6-position receptacle connector from TE Connectivity. It features a current rating of 7.5A and operates over a temperature range of -65°C to 175°C. The connector is designed for panel mount applications and is constructed with an aluminium body and gold-plated contacts. It meets the requirements of the MIL-C-38999 Series I standard and is rated as environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
