
This 6-position receptacle connector features an aluminium body with electroless nickel plating and gold contacts. It has a crimp contact type and is rated for panel and flange mounting. The connector is part of the MIL-C-38999 Series I, DJT series and is available in bulk packaging. It is resistant to various environments and meets certain regulatory requirements, although Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.