
This 10-position circular connector features a shielded design with 10 crimp termination contacts. The connector's body is made of aluminium with an electroless nickel plating, while the contacts are made of copper alloy with a gold plating. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F13-98BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F13-98BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.