
This 10-position circular connector features a body made of aluminium with electroless nickel plating, and contacts made of copper alloy with gold plating. It has a circular contact shape and crimp contact type, with a receptacle gender. The connector is rated for operation between -65°C and 200°C, and is shielded for electromagnetic interference protection. It is part of the MIL-DTL-38999 Series I, DJT series and is compliant with environment resistant ratings.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |