
The DJT10F15-97HC is a 12-position, 12-contact receptacle with a current rating of 13A and a temperature range of -65°C to 175°C. It is designed for panel mount and features a body made of aluminium with electroless nickel plating. The contacts are made of copper alloy with gold plating. The receptacle is compliant with RoHS regulations and is part of the MIL-C-38999 Series I, DJT series. It is packaged in bulk and is rated for environment-resistant applications.
TE Connectivity DJT10F15-97HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F15-97HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.