This 66-position receptacle connector features a current rating of 5A and can operate within a temperature range of -65°C to 175°C. It has a panel mount configuration and is part of the MIL-C-38999 Series I. The connector is made from aluminium with electroless nickel plating on the body and gold plating on the contacts, which are made from copper alloy. It is available in bulk packaging and is not Reach SVHC compliant.
TE Connectivity DJT10F19-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F19-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.