This 41-position wall mount receptacle features a gold contact plating and a current rating of 7.5A. It is designed for operation within the temperature range of -65°C to 175°C. The receptacle is constructed with an aluminium body and electroless nickel plating. It is rated for use in environments resistant to various conditions and is compliant with the MIL-C-38999 Series I, DJT series.
TE Connectivity DJT10F21-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F21-41PN to view detailed technical specifications.
No datasheet is available for this part.