This 41-position circular connector features a silver housing, is rated for operation up to 200°C, and is shielded for electromagnetic interference protection. It is made with an aluminium shell and electroless nickel finish, and has a crimp contact type with a circular shape and gold plating. The connector is designed for panel and flange mounting, and is part of the MIL-DTL-38999 Series I, DJT series. It is not Reach SVHC compliant.
TE Connectivity DJT10F21-41PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F21-41PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.