This 61-position circular connector features a shielded design with 61 contacts, suitable for operating temperatures ranging from -65°C to 200°C. Constructed from aluminium with electroless nickel plating, it has a silver housing color and gold contact plating. The connector is designed for panel and flange mounting, with a crimp termination type and a circular contact shape. It is part of the MIL-DTL-38999 Series I, DJT series from TE Connectivity.
TE Connectivity DJT10F25-61BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F25-61BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.