
The DJT10F25-61PC-LC receptacle connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has 61 crimp contacts and is rated for panel mount with flanges. The connector is part of the MIL-C-38999 Series I, DJT series and is compliant with environment resistant ratings.
TE Connectivity DJT10F25-61PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F25-61PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.