
This 6-contact receptacle from TE Connectivity features a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It is designed for panel, bulkhead, and front side nut mounts and is made from aluminium with a gold-plated copper alloy contact. The receptacle is compliant with Reach SVHC regulations and is part of the MIL-C-38999 Series I, DJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.