
This 6-position shielded circular connector features a 6-contact design with a maximum operating temperature of 175°C. The connector's shell is made of aluminium and features a cadmium finish. It is rated for environment resistance and is compliant with the MIL-DTL-38999 Series I, DJT series. The connector is available in bulk packaging and can be mounted on a panel, bulkhead, or front side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.