
This 10-position receptacle connector features a current rating of 7.5A and is constructed from aluminium with a gold-plated copper alloy contact. It is rated for operation between -65°C and 175°C and is suitable for panel, bulkhead, or front side nut mounting. The connector is compliant with the MIL-C-38999 Series I, DJT series and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.