
The DJT14E13-98SB-LC is a 10-position, 10-contact receptacle connector with a jam nut package type. It features contacts made of copper alloy with gold plating and a body made of aluminium with cadmium plating. The connector is rated for environment resistant applications and is compliant with the MIL-C-38999 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.