The DJT14E21-41PN-LC is a 41-contact receptacle connector with a cadmium finish and an aluminium body. It features gold-plated copper alloy contacts with a crimp contact type. The connector is designed for panel, bulkhead, and front side nut mounting. It is part of the MIL-C-38999 Series I, DJT series and is environment resistant. The connector is packaged in bulk and is compliant with Reach SVHC regulations are unknown.
TE Connectivity DJT14E21-41PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E21-41PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.