The DJT14E21-41SN is a 41-contact receptacle from TE Connectivity, designed for use in harsh environments. It features a gold-plated copper alloy contact and a cadmium-plated aluminium body. The receptacle is rated for 7.5A and has a temperature range of -65°C to 175°C. It is suitable for panel, bulkhead, or front side nut mounting and is compliant with the MIL-C-38999 Series I, DJT series. The receptacle is packaged in bulk and is resistant to various environments.
TE Connectivity DJT14E21-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.