
This 6-position receptacle features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. The contacts are of the crimp type and are rated for environment-resistant applications. The connector is packaged in bulk and is compliant with the MIL-C-38999 Series I, DJT series. It is suitable for panel, bulkhead, or front side nut mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14F11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14F11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
