
This circular connector features a silver housing, 41 contacts, and a maximum operating temperature of 200°C. It is part of the MIL-DTL-38999 Series I and is rated for environment-resistant applications. The connector is available in bulk packaging and has a crimp termination. It is suitable for use in high-temperature environments and is compliant with relevant industry standards.
TE Connectivity DJT14F21-41AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14F21-41AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.