TE Connectivity DJT14F21-41PN-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DJT14F21-41PN-6149 to view detailed technical specifications.
No datasheet is available for this part.