
This 19-contact receptacle features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-C-38999 Series I, DJT series. The component is environment resistant and available in bulk packaging.
TE Connectivity DJT14F25-19PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14F25-19PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.