This 6-contact shielded crimp male connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for free hanging mounting and is part of the MIL-C-38999 Series I, DJT series. The connector is rated for environment resistant applications and is packaged in bulk. Operating details are not specified.
TE Connectivity DJT16E11-98PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-98PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.