
This 6-contact shielded male circular connector features a body made of aluminium with a cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for use in environments that are resistant to various conditions, and it is compliant with the MIL-C-38999 Series I, DJT series. The connector is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
