
This 6-position circular connector features a female contact type with a crimp contact shape, made of copper alloy with a gold plating. The connector has a circular contact shape and is made of aluminium with a cadmium plating on the shell. It is designed for free hanging mounting and is rated for operation in a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series I, DJT series and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.