
This 7-position circular shielded connector features a 7-contact crimp-type design with a copper alloy contact and gold plating. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The housing is made of aluminium with a cadmium plating and a green color. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series I, DJT series. It is available in bulk packaging and has a shielding feature.
TE Connectivity DJT16E11-99PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-99PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.